Stahlwille 96830167 TCS10/11 Double-Ended Open Ring Spanner Set 6 - 36 mm

MPN
96830167
Brand
Stahlwille
EAN-13
4018754152100
Order Code
65-5593
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £113.52 £113.35
10+ £110.80 £110.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Tool assortment integrated in the tool insert modular system Tool Control System (TCS) - safety · all advantages at a glance: · with the Tool Control System, the tools are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cutouts. · Signal area yellow. To check the completeness, one glance is sufficient: “Yellow« means that there is no tool.· 175 x 350 x 82 mm · 11-part
Type Ring Spanner
Imperial or Metric Metric
Size Various
Length Various
Weight 2056g

Reviews

Be the first to submit a review

Trustpilot