Stahlwille 96400808 13/10 KT Combination Spanner Set 10-piece 8-19mm

MPN
96400808
Brand
Stahlwille
EAN-13
4018754080649
Order Code
65-5562
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £135.06 £80.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Design according to DIN 3113 Shape A and ISO 7738 Form A. Made from chrome alloy steel, chrome-plated surface.
Contents: 8; 9; 10; 11; 12; 13; 14; 15; 17; 19 mm
Type Combination Spanner
Imperial or Metric Metric
Size 8, 9, 10, 11, 12, 13, 14, 15, 17, 19mm
Length Various
Material Chrome steel alloy
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot