Stahlwille 866 16030005 Bit adapter 3/4 inch Drive 1" (25 mm) 70 mm

MPN
16030005
Brand
Stahlwille
EAN-13
4018754013470
Order Code
65-5235
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.05 £27.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 16/11/2026

Transition Part 1" to 3/4" outside (25 x 20), max. load according to DIN 3123 and ISO 3316 1412 Nm, design, made of hpq ® high-performance steel.
Type Bit Adapter
Drive Size 1" (25 mm)
Length 70mm
Material HPQ premium steel
Spanner size (inch) 3/4in

Reviews

Be the first to submit a review

Trustpilot