Stahlwille 83822520 knee pad black foam 490 x 245 x 30mm

MPN
83822520
Brand
Stahlwille
EAN-13
4018754292059
Order Code
17-6226
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Stahlwille 83822520 is a black foam knee pad with dimensions of 490 x 245 x 30 mm. This product, also referenced as 2986346, is designed to provide durable protection and cushioning during prolonged periods of kneeling, making it an indispensable tool in various engineering and mechanical contexts. Constructed from high-density foam, it offers optimal resistance to compression and wear, ensuring longevity and reliability in demanding environments. It is particularly suited for use in workshops, assembly lines, and maintenance facilities where human comfort and safety are prioritised during manual operations. As a practical accessory, it aids in reducing the risk of workplace injuries associated with repetitive or extended kneeling.
Type Knee pad
Colour Black
Content 1
Dimensions (L x W x H) 490 x 245 x 30 mm
Height 30mm
Length 490mm
Weight 124g
Width 245mm

Reviews

Be the first to submit a review

Trustpilot