Stahlwille 775/30 DREHMOMENTSCHRAUBENDREHER Torque screwdriver

MPN
51060030
Brand
Stahlwille
EAN-13
4018754150946
Order Code
65-5388
Country of Origin
Japan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £250.47 £250.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Stahlwille 775/3 DREHMOMENTSCHRAUBENDREHER Torque Screwdriver is a precision tool designed for professionals who require accurate and reliable torque settings. Ideal for both one-off and production runs, this torque screwdriver ensures precise tightening and dependable performance.
Type Torque Screwdriver
Weight 205g

Reviews

Be the first to submit a review

Trustpilot