Stahlwille 77401050 12921N 50 Telescopic Inspection Mirror

MPN
77401050
Brand
Stahlwille
EAN-13
4018754167036
Order Code
17-6211
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.98 £30.94
10+ £29.53 £29.48
50+ £29.38 £29.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Stahlwille 77401050, also referenced as 2485675 - Stahlwille 77401050, is a telescopic mirror that features a round, retractable design, commonly used in engineering and technical applications where visual inspection of hard-to-reach areas is required. Constructed with precision, it offers a durable and reliable solution for maintenance, repair, and inspection tasks, particularly in automotive, aerospace, and industrial settings. The telescopic mechanism provides adjustable reach, thereby facilitating ease of use in confined spaces and aiding engineers in conducting thorough visual assessments without disassembling entire assemblies.
Type Speculum
Mirror Size 50mm
Telescopic Yes
Dimensions (Ø) 50mm
Weight 110g

Reviews

Be the first to submit a review

Trustpilot