Stahlwille 77070000 Decorators' knife (L x W) 212 mm x 60 mm

MPN
77070000
Brand
Stahlwille
EAN-13
4018754048588
Order Code
65-5478
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
2+ £3.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Stahlwille 77070000 Decorators’ Knife is a high-quality tool designed for professionals and DIY enthusiasts who demand precision and reliability. This decorators’ knife is perfect for various applications, ensuring efficient and accurate performance.
Type Decorators Knife
Dimensions (L x W) 212 mm x 60 mm
Length 212mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot