Stahlwille 77030702 12191 VDE Barrier Tape 500 m x 80 mm

MPN
77030702
Brand
Stahlwille
EAN-13
4018754253685
Order Code
65-5476
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £44.59 £40.25
10+ £38.84
50+ £38.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Stahlwille 77030702 12191 VDE Barrier Tape 500 m x 80 mm· red/white blocked · for locking and securing construction and danger sites · Full warning effect even with longer use (light resistance: 5-6) · made of polyethylene
Type Barrier Tape
Width 80mm
Length 500m
Colour Red/White
Dimensions (L x W) 500 m x 80 mm
Weight 1500g

Reviews

Be the first to submit a review

Trustpilot