Stahlwille 74010601 Tyre lever Steel construction for car service use

MPN
74010601
Brand
Stahlwille
EAN-13
4018754294190
Order Code
17-6200
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £35.01 £34.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 10/09/2026

Stahlwille 74010601, also known as Alternate Description 3387192 - Stahlwille 74010601, is a highly durable tyre lever specifically designed for vehicular service applications. Constructed from high-strength steel, this tool provides the robustness necessary for efficient and reliable tyre changing and maintenance tasks. Its ergonomic design facilitates ease of use, offering technicians a practical solution for leveraging and manipulating tyres during servicing operations. The lever is commonly utilised in automotive workshops and garages where professional-grade equipment is essential for ensuring precision and efficiency during tyre installations and repairs. As , it embodies quality engineering synonymous with the Stahlwille brand, catering to the rigorous demands of regular automotive servicing.
Type Tyre lever
Content 1
Dimensions (L x W) 600 mm x 23 mm
Length 600mm
Product Type Tyre lever
Width 23mm

Reviews

Be the first to submit a review

Trustpilot