Stahlwille 7380N 54010001 Angle piece

MPN
54010001
Brand
Stahlwille
EAN-13
4018754136124
Order Code
65-5391
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £159.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

For the rotary-angle controlled screw suit, with a stationary reading point · safe reading from every viewing angle by 2 diagonally arranged scales · With detachable magnet for attaching a socket wrench insert with 1/2" square socket · to be used with a tightening tool, e.g. Service MANOSLAD® no. 730N · Since a defined setting torque must first be applied for a torque controlled by the turning angle, a torque wrench should always be used as a tightening tool, the capacity of which covers both the setting torque and the tightening force required to achieve the turning angle · The choice of the angle gauge - with 1/2" or 3/4" square - depends on the square of the tightening tool
Type Angle Piece
Weight 505g

Reviews

Be the first to submit a review

Trustpilot