Stahlwille 730N/65 50181065 Torque Wrench For Bit sets

MPN
50181065
Brand
Stahlwille
EAN-13
4018754163991
Order Code
65-5371
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £865.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 09/10/2026

Torque wrench MANOSKOP ® with the inclusion of plug-in-service tools.
Type Torque Wrench
Length 890mm
Graduation 2.5Nm
Width 30.6mm

Reviews

Be the first to submit a review

Trustpilot