Stahlwille 730N/20 50181020 Torque Wrench For Bit sets

MPN
50181020
Brand
Stahlwille
EAN-13
4018754139545
Order Code
65-5369
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £531.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Torque wrench MANOSKOP ® with the inclusion of plug-in-service tools.
Type Torque Wrench
Length 467mm
Graduation 1Nm
Width 28mm

Reviews

Be the first to submit a review

Trustpilot