Stahlwille 730/10 QUICK 50184010 Torque Wrench 20 - 100 Nm

MPN
50184010
Brand
Stahlwille
EAN-13
4018754266203
Order Code
65-5376
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £197.90 £196.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Stahlwille 730/10 QUICK 50184010 Torque Wrench is a precision tool designed for professionals who require accurate and reliable torque settings. Ideal for a wide range of applications, this torque wrench ensures precise tightening and dependable performance.
Type Torque Wrench
Length 370mm
Torque Range 100Nm
Torque (min.) 20Nm
Weight 936g

Reviews

Be the first to submit a review

Trustpilot