Stahlwille 721/5 QUICK 50204005 Torque Wrench 6 - 50 Nm

MPN
50204005
Brand
Stahlwille
EAN-13
4018754268917
Order Code
65-5382
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £377.33 £226.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Stahlwille 721/5 QUICK 50204005 Torque Wrench is a precision-engineered tool designed for professionals who require accurate and reliable torque settings. Ideal for a wide range of applications, this torque wrench ensures precise tightening and dependable performance.
Type Torque Wrench
Length 352mm
Torque Range 50Nm
Torque (min.) 6Nm
Weight 880g

Reviews

Be the first to submit a review

Trustpilot