Stahlwille 58211013 Open-ended spanner Socket bit 13 mm

MPN
58211013
Brand
Stahlwille
EAN-13
4018754033850
Order Code
65-5392
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Stahlwille 58211013 Open-Ended Spanner Socket Bit is a high-quality tool designed for professionals who demand precision and reliability. This socket bit is perfect for various applications, ensuring efficient and accurate performance.
Type Socket Bit
Imperial or Metric Metric
Size 13mm
Weight 45g

Reviews

Be the first to submit a review

Trustpilot