Stahlwille 552 15110000 Forward/reverse ratchet 3/4" (20 mm) 165 mm

MPN
15110000
Brand
Stahlwille
EAN-13
4018754013425
Order Code
65-5233
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £212.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Switchable ratchet with 36 teeth and quick release safety lock. Without handle.
Type Rachet
Length 165mm
Dim (L x W) 165 mm x 70 mm
Downforce 3/4" (20 mm)
Number of Teeth 36
Width 70mm

Reviews

Be the first to submit a review

Trustpilot