Stahlwille 54 TX T 20 03100020 Star Socket Bit T 20 1/2" (12.5 mm)

MPN
03100020
Brand
Stahlwille
EAN-13
4018754006649
Order Code
65-5135
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 18/11/2026

For internal TORX ® screws, made from chrome alloy steel, chrome-plated surface.
Type Star Bit
Drive Size 1/2" (12.5 mm)
Socket Size T 20
Material Chrome steel alloy
Downforce Star socket
Length 55mm
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot