Stahlwille 516 13160000 Telescopic forward/reverse ratchet 1/2" 410 mm

MPN
13160000
Brand
Stahlwille
EAN-13
4018754336388
Order Code
65-5226
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £87.24 £87.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

/2"-square drive with ball locking, switchable, DIN 3122/ISO 3315, chrome-alloy steel, chrome platedStable by maintenance-free slide bearings, secured in stopComfortable, simple and fast - even one-handed - adjustment of the lengths via a rocker switchFive locking steps with extension lengths: 410mm, 465mm, 520mm, 575mm, 630mm2-component grip with ergonomic bale shape for fatigue-free working, resistant to oils, fats, brake fluids and Skydrol
Type Rachet
Length 410mm
Dim (L x W) 410 mm x 40 mm
DIN Standard DIN 3122
Downforce 1/2"
Number of Teeth 36
Weight 1.1kg
Width 40mm

Reviews

Be the first to submit a review

Trustpilot