Stahlwille 4692 Screwdriver set 8-piece Phillips/Slotted

MPN
96469215
Brand
Stahlwille
EAN-13
4018754279319
Order Code
65-5579
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £60.82 £56.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Set of 8 screwdrivers · DRALL + · Contents: · f slot 4620: Size 1 (0.6 x 3.5 x 75 mm) | Size 2 (0.8 x 4.0 x 100 mm) | Size 3 (1.0 x 5.5 x 125 mm) | Size 4 (1.2 x 6.5 x 150 mm) | Size 5 (1.6 x 8.0 x 175 mm) · for Phillips PH 4630: PH1 | PH2 | PH3
Type Tool Tray Sets
Number of Pieces 8
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Weight 840g

Reviews

Be the first to submit a review

Trustpilot