Stahlwille 4691 Screwdriver set 7-piece Phillips/Slotted

MPN
96469115
Brand
Stahlwille
EAN-13
4018754279289
Order Code
65-5578
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Set of 7 screwdrivers · DRALL + · Contents: · f slot 4620: Size 1 (0.6 x 3.5 x 75 mm) | Size 2 (0.8 x 4.0 x 100 mm) | Size 3 (1.0 x 5.5 x 125 mm) | Size 4 (1.2 x 6.5 x 150 mm) · f.Slotted 4628: Size 1 (0.4 x 2.5 x 60 mm) · for Phillips PH 4630: PH1 | PH2
Type Tool Tray Sets
Number of Pieces 7
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Weight 580g

Reviews

Be the first to submit a review

Trustpilot