Stahlwille 453QR 12100005 Crank Drive (screwdriver) 3/8" (10 mm)

MPN
12100005
Brand
Stahlwille
EAN-13
4018754285945
Order Code
65-5206
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £90.21
10+ £79.27
50+ £73.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Stahlwille 453QR 12100005 Crank Drive (screwdriver) 3/8" (10 mm) · with steel handle · For larger axial power transmission, separate ring handle for attachment · Working radius 85 mm · DIN 3122/ISO 3315 · with QuickRelease safety lock · patented
Type Crank Drive
Drive Size 3/8" (10 mm)
Overall Length 408mm
Weight 650g

Reviews

Be the first to submit a review

Trustpilot