Stahlwille 431 12030001 Bit adapter 1/4 inch Drive 3/8" (10 mm) 28 mm

MPN
12030001
Brand
Stahlwille
EAN-13
4018754012640
Order Code
65-5203
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.12 £8.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Transition Part 3/8" to 1/4" outside (10 x 6.3). Max. Load 62 Nm, design according to DIN 3123 and ISO 3316, manufactured from hpq ® high-performance steel.
Type Bit Adapter
Drive Size 3/8" (10 mm)
Length 28mm
Material HPQ premium steel
Spanner size (inch) 1/4in

Reviews

Be the first to submit a review

Trustpilot