Stahlwille 42050030 4205 30 Impact Ring Spanner 30 mm

Order Code:

65-5357

Brand: Stahlwille MPN: 42050030 EAN-13: 4018754024100
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £31.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Design according to DIN 7444. Made of special steel.
Type Ring Spanner
Length 190mm
DIN Standard DIN 7444
Material Special steel
Spanner size 30mm
Width 51.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot