Stahlwille 419B 11131010 Ratchet

MPN
11131010
Brand
Stahlwille
EAN-13
4018754286607
Order Code
65-5194
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £157.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Stahlwille 419B 11131010 Ratchet · DIN 3126/ISO 1173 Form D 6.3 for bit screwdriver inserts 1/4" · Hexagon socket with ring pressure spring · Bits can be easily inserted, securely locked in place · switchable, with expression function · for working in confined spaces, with working angle of only 4.5° (80 teeth) · with 2-component handle · FOD-preventive by screwless design
Type Rachet
Material Chrome steel alloy
Material properties chrome plated
Number of Teeth 80
Weight 76g

Reviews

Be the first to submit a review

Trustpilot