Stahlwille 415 QR N 11111020 Forward/reverse ratchet 1/4" (6.3 mm) 117 mm

MPN
11111020
Brand
Stahlwille
EAN-13
4018754235902
Order Code
65-5192
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £48.14 £46.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Switchable Fine tooth ratchet with 80 teeth, Quick Release safety lock and 2-component grip. Working angle of only 4.5° for jobs in confined spaces. Design according to DIN 3122 and ISO 3315.
Type Ratchet
Length 117mm
Dim (L x W) 117 mm x 22.6 mm
Downforce 1/4" (6.3 mm)
Number of Teeth 80
Width 22.6mm

Reviews

Be the first to submit a review

Trustpilot