Stahlwille 41101919 240 19-3/4 Ratcheting Single-Ended Open Ring Spanner 19 mm

MPN
41101919
Brand
Stahlwille
EAN-13
4018754165131
Order Code
65-5351
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £44.42
10+ £42.87
50+ £42.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 25/10/2026

First choice wherever a ring spanner does not work. Ideal for tightening bolts on brake lines, tie rods, exhaust gas temperature sensors, diesel lines or air conditioning pressure sensors. Like an open ring spanner, it can be plugged on the side of union nuts or screws. Articulated arms with locking spring and integrated opening aid provide for self-clamping effect and power transmission on the edges of the screw head. Ratchet effect enables quick follow-up. In addition, the identification of the actuation direction on the key head ensures easy handling.
Type Ring Spanner
Imperial or Metric Metric
Size 19mm
Length 238mm
Material Stainless steel
Material properties rust-proof

Reviews

Be the first to submit a review

Trustpilot