Stahlwille 411-2K 11231011 Forward/reverse ratchet 1/4" (6.3 mm) 118 mm

MPN
11231011
Brand
Stahlwille
EAN-13
4018754177745
Order Code
65-5196
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £34.41 £33.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 17/11/2026

Switchable Fine tooth ratchet with 60 teeth and 2-component handle. Working angle of only 6° for jobs in confined spaces. Design according to DIN 3122 and ISO 3315.
Type Ratchet
Length 118mm
Dim (L x W) 118 mm x 24 mm
Downforce 1/4" (6.3 mm)
Number of Teeth 60
Width 24mm

Reviews

Be the first to submit a review

Trustpilot