Stahlwille 41080810 24 8 X 10 Double-Ended Open Ring Spanner 8 - 10 mm

MPN
41080810
Brand
Stahlwille
EAN-13
4018754021888
Order Code
65-5341
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £13.48 £13.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 17/11/2026

DIN3118 and ISO 3318. Chrome alloy steel, handled, manufactured in accordance with chrome-plated surface.
Type Ring Spanner
Imperial or Metric Metric
Size 10
Length 145mm
DIN Standard DIN ISO 3318
Material Chrome steel alloy
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot