Stahlwille 41041617 Double Ended Ring Spanner 16 x 17mm

MPN
41041617
Brand
Stahlwille
Order Code
97-2468
Country of Origin
Germany

Discontinued


Stahlwille Series 20 Double Ended Ring Spanners. Metric, drop forged from high-grade special steels and chrome plated. Manufactured to DIN 838ISO 10104.

The spanners are optimally hardened in continuous furnaces with no scale build-up or skin decarburisation and gently quenched in oil. They are extremely strong yet lightweight due to Stahlwille's 'double-T profile'. The unique plating method prevents the problem of chrome flaking.

The ring end of the spanners are equipped with an Anti-Slip Drive profile to permit high transmission of forces to the flats of the nuts and bolts without damaging them.

Made in Germany.

Stahlwille Double Ended Ring Spanner.

Size: 16 x 17mm.
Length: 255mm.


Type Spanner

Trustpilot