Stahlwille 41041013 20 10 X 13 Double-Ended Box Wrench Spanner 10 - 13 mm

MPN
41041013
Brand
Stahlwille
EAN-13
4018754020843
Order Code
65-5334
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Deep Cranked version according to DIN 838 and ISO 10104. Made from chrome alloy steel, chrome-plated surface.
Type Wrench Spanner
Imperial or Metric Metric
Length 220mm
Material Chrome steel alloy
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot