Stahlwille 409 11030002 Bit adapter 3/8 inch Drive 1/4" (6.3 mm) 25 mm

MPN
11030002
Brand
Stahlwille
EAN-13
4018754012244
Order Code
65-5186
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.48 £7.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Transition Part 1/4" to 3/8" (6.3 x 10), design according to DIN 3123 and ISO 3316. Manufactured from hpq ® high-performance steel.
Type Bit adaptor
Drive Size 1/4" (6.3 mm)
Length 25mm
Material HPQ premium steel
Spanner size (inch) 3/8in

Reviews

Be the first to submit a review

Trustpilot