Stahlwille 40103232 14 32 Combination Spanner 32 mm

MPN
40103232
Brand
Stahlwille
EAN-13
4018754019380
Order Code
65-5315
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £53.07 £28.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Long design according to DIN 3113 Shape B and ISO 7738 Form. g. Made from chrome alloy steel, chrome-plated surface.
Type Combination Spanner
Imperial or Metric Metric
Size 32mm
Length 430mm
Material Chrome steel alloy
Material properties chrome plated
Width 67mm

Reviews

Be the first to submit a review

Trustpilot