Stahlwille 40102424 14 24 Combination Spanner 24 mm

MPN
40102424
Brand
Stahlwille
EAN-13
4018754019328
Order Code
65-5312
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £51.54
10+ £42.79
50+ £38.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 14/10/2026

Long design according to DIN 3113 Shape B and ISO 7738 Form. g. Made from chrome alloy steel, chrome-plated surface.
Type Combination Spanner
Imperial or Metric Metric
Size 24mm
Length 330mm
Material Chrome steel alloy
Material properties chrome plated
Width 50mm

Reviews

Be the first to submit a review

Trustpilot