Stahlwille 40032022 10 20 X 22 Double-ended Open Ring Spanner 20 - 22 mm

MPN
40032022
Brand
Stahlwille
EAN-13
4018754017942
Order Code
65-5263
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £8.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Design according to DIN 3110 and ISO10102. Made from chrome alloy steel, chrome-plated surface.
Type Ring Spanner
Imperial or Metric Metric
Length 235mm
Material Chrome steel alloy
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot