Stahlwille 40031415 10 14 X 15 Double-ended Open Ring Spanner 14 - 15 mm

MPN
40031415
Brand
Stahlwille
EAN-13
4018754017850
Order Code
65-5260
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £5.58 £5.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Design according to DIN 3110 and ISO10102. Made from chrome alloy steel, chrome-plated surface.
Type Ring Spanner
Imperial or Metric Metric
Length 190mm
Material Chrome steel alloy
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot