Stahlwille 15006 Roll Up Tool Bag 90 mm x 35 mm

MPN
81231046
Brand
Stahlwille
EAN-13
4018754323494
Order Code
65-5522
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Stahlwille 15006 Roll Up Tool Bag 90 mm x 35 mm· robust roll-up bag with Velcro fastener made of polyester · Mains inserts enable the view of the inserted tool · Secure protection of the tool with minimum space requirements
Type Tool Bag
Dim (W x H) 90 mm x 35 mm
Height 35mm
Width 90mm

Reviews

Be the first to submit a review

Trustpilot