Stahlwille 15002 Roll Up Tool Bag 110 mm x 30 mm

MPN
81231042
Brand
Stahlwille
EAN-13
4018754323487
Order Code
65-5519
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Stahlwille 15002 Roll Up Tool Bag 110 mm x 30 mm· robust roll-up bag with Velcro fastener made of polyester · Mains inserts enable the view of the inserted tool · Secure protection of the tool with minimum space requirements
Type Tool Bag
Dim (W x H) 110 mm x 30 mm
Height 30mm
Weight 274g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot