Stahlwille 13219 81620004 Tool Bag 390 mm x 270 mm

MPN
81620004
Brand
Stahlwille
EAN-13
4018754305445
Order Code
65-5527
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

With 23 push-in pockets and 5 outer pockets · sturdy carrying handle · removable, padded shoulder strap for optimum wearing comfort · Cover with Velcro fastener protects the tool from dust, dirt and moisture · stable, reinforced plastic base · made of waterproof polyester
Type Tool Bag
Height 270mm
Width 390mm
Dim (W x H) 390 mm x 270 mm
Weight 2300g

Reviews

Be the first to submit a review

Trustpilot