Stahlwille 13111030 512Sg-Qrn Ratchet Wrench Forward Reverse 1 2 Inch

MPN
13111030
Brand
Stahlwille
EAN-13
4018754284320
Order Code
17-6187
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £177.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Stahlwille 13111030 is a precision-engineered ratchet wrench, commonly referred to as the Stahlwille 512SG-QRN. Designed with meticulous attention to detail, this ratchet wrench offers a 1/2 inch (12.5 mm) drive size, providing robust and reliable performance for demanding mechanical applications. Its forward and reverse mechanism is smoothly integrated, allowing for ease of operation in situations requiring frequent directional changes, such as automotive repair and complex machinery maintenance. The advanced materials and ergonomic design ensure durability and comfort during prolonged use, making it an essential tool for engineers and technicians requiring efficient tightening and loosening of fasteners. This ratchet wrench is particularly well-suited for professional environments where precision and reliability are paramount.
Type Forward/reverse ratchet
Drive Size 1/2in
Downforce 1/2" (12.5 mm)
Material Chrome steel alloy
Material properties chrome plated
No. of teeth 80
Weight 654g

Reviews

Be the first to submit a review

Trustpilot