Stahlwille 12921M 77401045 Telescopic Mirror

MPN
77401045
Brand
Stahlwille
EAN-13
4018754235841
Order Code
65-5497
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £23.75 £23.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Unbreakable stainless steel mirrors (FOD preventive) · Waiver of screw connections (FOD preventive) · Stainless steel telescopic arm · ball joint (180° swiveling), even exciting The special plastic handle allows firm grip and safe working, chemical-resistant ·
Type Telescopic Mirror
Mirror Size (W x H) 70 mm x 45 mm
Telescopic Yes
Mirror height 45mm
Mirror width 70mm
Weight 76g

Reviews

Be the first to submit a review

Trustpilot