Stahlwille 12261010 Forward Reverse Ratchet 3 8" Durable Steel Construction

MPN
12261010
Brand
Stahlwille
EAN-13
4018754286379
Order Code
17-6186
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £225.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Stahlwille 12261010 is a robust forward/reverse ratchet designed for precision in demanding engineering environments. This ratchet wrench, also referred to as Stahlwille 452QR 12261010, features a 3/8-inch (10 mm) drive and is crafted from durable steel to ensure longevity and reliability under high-stress conditions. Its reversible mechanism allows for efficient directional changes, making it suitable for tasks requiring frequent tightening and loosening of fasteners, frequently encountered in automotive repair, aerospace assembly, and industrial maintenance applications. Engineered for professional use, its ergonomic design promotes ease of operation, while its fine-toothed ratcheting action provides accurate control essential for applications where precision is critical.
Type Forward/reverse ratchet
Drive Size 3/8in
Downforce 3/8" (10 mm)
Material Chrome steel alloy
Material properties chrome plated
No. of teeth 80
Weight 350g

Reviews

Be the first to submit a review

Trustpilot