Staedtler 8103-80 FIMOair air-drying modelling clay grey 250g

MPN
8103-80
Brand
Staedtler
EAN-13
4007817089156
Order Code
17-6175
Country of Origin
Germany
View Full Product Range (13)

Discontinued


Staedtler 8103-80 FIMOair air-drying modelling clay is a versatile and practical material ideal for various creative and professional applications. This grey modelling clay is supplied in a 250g package and is designed to air-dry without requiring the application of heat, making it suitable for environments where kiln access is unavailable or impractical. The clay can be easily shaped and moulded, offering significant flexibility during design processes, and is particularly beneficial in prototyping, architectural modelling, or for creating detailed sculptures in artistic projects. Its ability to retain fine details after drying makes it an excellent choice for engineers and designers seeking to examine the physical form of conceptual designs or for educational purposes where detailed physical models are required. The product is listed under the alternate description 2364798, ensuring compatibility in inventory and ordering systems.
Material Clay
Colour Grey
Size 250g

Trustpilot