Staedtler 61SET8 Noris® jumbo ergonomic triangular 10 colours art pencils

Order Code:

17-6159

Brand: Staedtler MPN: 61 SET8 EAN-13: 4007817609026
Qty Unit Price (Ex VAT)
2+ £3.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Staedtler, 61 SET8, are Noris® jumbo ergonomic triangular art pencils designed for enhanced grip and control during artistic applications. This set comprises ten robust pencils featuring a durable, break-resistant lead formulation suitable for precise sketching and vibrant colouring. The ergonomic triangular barrel aids in fatigue reduction, making them ideal for extended use in drafting, design, and architectural planning. These pencils are particularly beneficial in educational settings and professional studios where consistent performance and reliability are required. The Noris® jumbo's construction facilitates a uniform application of colour, which is essential for technical and creative projects that demand high precision and versatility.
Type Coloured pencils
Pack Size 10
Colour Assorted
Body painted Yes
Content 10
Diameter 9mm
Length 175mm
Promotional item type Noris® Jumbo 128
Tip Thickness 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot