Stadler Form SFDN Cleaner 500ml: Biodegradable Humidifier Descaler

Image Representative of Range

Stadler Form SFDN Cleaner 500ml: Biodegradable Humidifier Descaler

MPN
n/a
Brand
Stadler Form
EAN-13
0802322001075
Order Code
10-6846
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Stadler Form durgol cleaner 500 ml is a highly effective descaling solution. It efficiently removes limescale from various appliances. Commonly used for cleaning coffee machines, kettles, and steamers.
Type Cleaner
Volume 500ml
Factory colour Black
Weight 500g

Reviews

Be the first to submit a review

Trustpilot