Stadler Form S-081 Selina Little Hygrometer Black, Shows Room Climate Status

Image Representative of Range

Stadler Form S-081 Selina Little Hygrometer Black, Shows Room Climate Status

MPN
S-081
Brand
Stadler Form
EAN-13
0802322007503
Order Code
10-6864
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

The Stadler Form SELINA Little Hygrometer Black, model S-081, is a compact device that measures both temperature and humidity. Designed by Stadler Form, it is suitable for maintaining optimal indoor air quality. This hygrometer is perfect for use in living spaces, offices, or nurseries.
Type Hygrometer
Maximum Humidity 98% RH
Maximum Temperature 50°C
Case Colour Black
Display Digital
Hub dimensions 47 x 47 x 6mm
Indoor humidity 25% – 98% (± 3%)
Reading range - indoor temperature -10°C – +50°C (± 1°C)°C
Station power supply CR 2016 button cell (1x)
Weight (station) 15g

Reviews

Be the first to submit a review

Trustpilot