Stabo 20851 Stabo Freecomm 850 PMR handheld transceiver 2-piece set black

Order Code:

17-6082

Brand: Stabo MPN: 20851 EAN-13: 4010384208516

Discontinued


Stabo 20851, also known as 1503644 - Stabo 20851, is comprising a Stabo Freecomm 850 PMR handheld transceiver 2-piece set in black. This device offers reliable communication capabilities, utilising the PMR (Private Mobile Radio) band for short-range, two-way radio communications, ideal for professional use in areas such as construction sites, events management, and security operations. Its robust build ensures durability in various environmental conditions, while the clear audio output facilitates effective communication. These transceivers are engineered for efficiency, providing a practical solution for team coordination where mobile phone networks may not be available.
Type PMR handheld transceiver
Size (W x H x D) 62 x 215 x 37 mm
Frequency Range 446 MHz
Channels 8 PMR
Colour Red
Content 1
Depth 37mm
Height 215mm
Max. Range 10km
Transfer Type Analogue
Transmitter power 0.5 W
Weight 208g
Width 62mm

Trustpilot