Stabila 2474 Type 70 Alu Spirit Level 60cm 0.5mm/m Accurate Reliable

Image Representative of Range

Stabila 2474 Type 70 Alu Spirit Level 60cm 0.5mm/m Accurate Reliable

MPN
2474
Brand
Stabila
EAN-13
4005069024741
Order Code
13-0051
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £36.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Stabila Type 70 W 2474 aluminium spirit level, which features a 60 cm length and a precision of 0.5 mm/m. This tool is known for its durable aluminium construction and is ideal for ensuring accurate horizontal or vertical alignment. Commonly used in construction and carpentry, it provides reliable results for professional projects.
Type Alu spirit level
Length 60cm
Calibrated to Manufacturer's standards (no certificate)
Level accuracy 0.5mm/m
Material Aluminium
Misc Attribute Type 70 W
Reading range 600mm

Reviews

Be the first to submit a review

Trustpilot