Stabila 19983 LAX 500 G Cross Line plus Plumb Point Laser 12V Bare Unit

MPN
19983
Brand
Stabila
EAN-13
4005069199838
Order Code
68-5341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £414.96 £352.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Stabila LAX 500 G Cross Line Laser with plumb-line dots, allowing you to work efficiently in the horizontal and vertical plane. This professional laser features the innovative GREENBEAM technology, which creates razor-sharp lines, allowing you to transfer heights or align axes over distances of up to 40m. In manual mode the laser can be positioned at any desired inclination, while the well-designed accessories make it extremely versatile. Pulse-modulated laser lines can be activated when required: compatible with line receivers (available as an option).

The protector system includes shock-absorbent soft grip casing, rotatable housing and protective slider prevent damage. This provides optimum protection for the laser optics. Its attachable laser base allows you to work directly on U-profiles. 

Specifications:

Laser: Class 2
Laser Wave Length: 510 - 530Nm
Self-levelling Range: ±5°
Levelling Accuracy: ±0.30 mm/m
Measuring Range of Visible Line: 40m
Protection Class: IP 54
Tripod Connection: 1/4in


Type Cross line laser
Accuracy ± 0.3 mm/m
Laser Colour Green

Reviews

Be the first to submit a review

Trustpilot