Stabila 19839 BM150 Top Read Pocket Tape 3m (Width 16mm) (Metric only)

MPN
19839
Brand
Stabila
EAN-13
4005069198398
Order Code
98-3972
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.61 £9.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Stabila BM150 Top Read Pocket Tape comes with metric scale and internal-dimension display. A viewing window allows internal dimensions, such as the clearance of a window bay or doorway, to be read easily. The blade features a hard-wearing coating to protect the scale. Red tens allow convenient reading of measurements. A moveable start hook allows for accurate measurements. There is also a push brake for stopping and locking the blade.

Specifications:

Length: 3m.
Tape Width: 16mm.
Accuracy: Class II.


Measuring Length 3m
Metric or Imperial Metric
Measure Class Class 2

Reviews

Be the first to submit a review

Trustpilot