Stabila 19797 LAX 600 G Multi-line Laser, Self-levelling, 40 m Range

MPN
19797
Brand
Stabila
EAN-13
4005069197971
Order Code
10-6765
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £696.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/12/2026

The Stabila LAX 600 G is a multi-line laser level with a self-levelling range of up to 40 metres, making it suitable for various professional applications. It is part of the 12-V-System and comes as a 7-piece set, ideal for precise alignment and layout work. Manufactured by Stabila, the laser equipment is reliable for constructing reference points in building, renovation, and interior decoration projects.
Type Multi-line laser
Accuracy ± 0.3 mm/m
Accuracy (+/-) 0.30mm/m
Auto-adjustment Range (+/-) 4°
Calibrated to Manufacturer's standards (no certificate)
Laser Category 2
Laser Class Class 2
Laser Colour Green
Misc Attribute LAX 600 G, 12-V-System, 7-pcs (EU)
Operating Time (battery-powered) approx. 15 hours
Power Supply 12 V Li-ion battery
Range (max.) 40m

Reviews

Be the first to submit a review

Trustpilot